+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: -
Type of charger | for rechargeable batteries | |
Kind of rechargeable battery | Li-Ion | |
Rechargeable battery voltage | 3.6 / 3.7V | |
Cell size | 10440, 17500, 17650, 17670, 18500, AA, CR123A, MR18650, R6 | |
Max. charging current | 0.5A |