+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAKPH

Cable; Apple Lightning plug,USB C plug; nickel plated; 2m; pink

Manufacturer: VENTION

Manufacturer part number:
LAKPH
TME Symbol:
LAKPH

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Contact plating
nickel plated
Cable length
2m
Insulation colour
pink
Kind of core
Cu, tinned
Wire insulation material
PVC
Power
27W
Shield structure
Al-PET foil, shielded
Standard
Power Delivery
Cable external diameter
3.8mm
Max. operating current
3A
Cable/adapter structure
  • Apple Lightning plug
  • USB C plug
Gross weight71 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
LAKPH
50 in TME stock
Net price for quantities from 1 pcs - 4.37 USDGross price for quantities from 1 pcs - 4.37 USD
Net price for quantities from 5 pcs - 3.60 USDGross price for quantities from 5 pcs - 3.60 USD
Net price for quantities from 10 pcs - 3.23 USDGross price for quantities from 10 pcs - 3.23 USD
Net price for quantities from 20 pcs - 3.09 USDGross price for quantities from 20 pcs - 3.09 USD
No. of pieces (Multiplicity: 1)