+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LALWH

Cable; USB 2.0; Apple Lightning plug,USB C plug; nickel plated

Manufacturer: VENTION

Manufacturer part number:
LALWH
TME Symbol:
LALWH

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
2m
Insulation colour
white
Kind of core
Cu, tinned
Wire insulation material
PVC
Braid material
textile
Power
27W
Shield structure
Al-PET foil, shielded
Standard
Power Delivery
Cable external diameter
3.8mm
Max. operating current
3A
Cable/adapter structure
  • Apple Lightning plug
  • USB C plug
Gross weight69.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
LALWH
14 in TME stock
Net price for quantities from 1 pcs - 5.88 USDGross price for quantities from 1 pcs - 5.88 USD
Net price for quantities from 5 pcs - 4.85 USDGross price for quantities from 5 pcs - 4.85 USD
Net price for quantities from 10 pcs - 4.34 USDGross price for quantities from 10 pcs - 4.34 USD
Net price for quantities from 20 pcs - 3.85 USDGross price for quantities from 20 pcs - 3.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.