+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

LAM100X160/2.4

Laminate; FR4,fiberglass,epoxy resin; 2.4mm; L: 160mm; W: 100mm


Manufacturer: SOLDER PEAK

Manufacturer part number:
LAM100X160/2.4
TME Symbol:
LAM100X160/2.4

Specification

Manufacturer
SOLDER PEAK
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Laminate thickness
2.4mm
Length
160mm
Width
0.1m
Kind of board clad
without copper
Gross weight75.16 g
Certificates
See other products in this category: One-layer laminates SOLDER PEAK,
*
LAM100X160/2.4
195 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.71 USDGross price for quantities from 1 pcs - 4.71 USD
Net price for quantities from 10 pcs - 4.18 USDGross price for quantities from 10 pcs - 4.18 USD
Packaging method by the manufacturer:
Bag = 10 pcs