+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAM100X160EX2

Laminate; FR4,fiberglass,epoxy resin; 2mm; L: 160mm; W: 100mm

Manufacturer: SOLDER PEAK

Manufacturer part number:
LAM100X160EX2
TME Symbol:
LAM100X160EX2

Specification

Manufacturer
SOLDER PEAK
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Laminate thickness
2mm
Length
160mm
Width
0.1m
Kind of board clad
copper
Board variant
double sided
Copper plating thickness
35µm
Gross weight69.4 g
Certificates
See other products in this category: Two-layers laminates SOLDER PEAK,
*
LAM100X160EX2
8 in TME stock
Net price for quantities from 1 pcs - 4.40 USDGross price for quantities from 1 pcs - 4.40 USD
Net price for quantities from 5 pcs - 4.15 USDGross price for quantities from 5 pcs - 4.15 USD
Net price for quantities from 10 pcs - 3.66 USDGross price for quantities from 10 pcs - 3.66 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs