+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAM120X170/1.5

Laminate; FR4,fiberglass,epoxy resin; 1.5mm; L: 170mm; W: 120mm


Manufacturer: SOLDER PEAK

Manufacturer part number:
LAM120X170/1.5
TME Symbol:
LAM120X170/1.5

Specification

Manufacturer
SOLDER PEAK
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Laminate thickness
1.5mm
Length
170mm
Width
120mm
Kind of board clad
without copper
Gross weight58.135 g
Certificates
See other products in this category: One-layer laminates SOLDER PEAK,
*
LAM120X170/1.5
100 in TME stock
Net price for quantities from 3 pcs - 2.55 USDGross price for quantities from 3 pcs - 2.55 USD
Net price for quantities from 10 pcs - 2.39 USDGross price for quantities from 10 pcs - 2.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 20 pcsBag = 25 pcs