+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAM160X233/1.0

Laminate; FR4,fiberglass,epoxy resin; 1mm; L: 233mm; W: 160mm

Manufacturer: SOLDER PEAK

Manufacturer part number:
LAM160X233/1.0
TME Symbol:
LAM160X233/1.0

Specification

Manufacturer
SOLDER PEAK
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Laminate thickness
1mm
Length
233mm
Width
0.16m
Kind of board clad
without copper
Gross weight66.46 g
Certificates
See other products in this category: One-layer laminates SOLDER PEAK,
*
LAM160X233/1.0
24 in TME stock
Net price for quantities from 1 pcs - 4.49 USDGross price for quantities from 1 pcs - 4.49 USD
Net price for quantities from 10 pcs - 4.01 USDGross price for quantities from 10 pcs - 4.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs