+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAM160X233/1.5

Laminate; FR4,fiberglass,epoxy resin; 1.5mm; L: 233mm; W: 160mm


Manufacturer: SOLDER PEAK

Manufacturer part number:
LAM160X233/1.5
TME Symbol:
LAM160X233/1.5

Specification

Manufacturer
SOLDER PEAK
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Laminate thickness
1.5mm
Length
233mm
Width
0.16m
Kind of board clad
without copper
Gross weight103 g
Certificates
See other products in this category: One-layer laminates SOLDER PEAK,
*
LAM160X233/1.5
0 in TME stock
Net price for quantities from 1 pcs - 4.64 USDGross price for quantities from 1 pcs - 4.64 USD
Net price for quantities from 10 pcs - 4.18 USDGross price for quantities from 10 pcs - 4.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs