+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAM210X297/1.2

Laminate; FR4,fiberglass,epoxy resin; 1.2mm; L: 297mm; W: 210mm

Manufacturer: SOLDER PEAK

Manufacturer part number:
LAM210X297/1.2
TME Symbol:
LAM210X297/1.2

Specification

Manufacturer
SOLDER PEAK
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Laminate thickness
1.2mm
Length
297mm
Width
210mm
Kind of board clad
without copper
Gross weight140.9 g
Certificates
See other products in this category: One-layer laminates SOLDER PEAK,
*
LAM210X297/1.2
7 in TME stock
Net price for quantities from 1 pcs - 7.52 USDGross price for quantities from 1 pcs - 7.52 USD
Net price for quantities from 10 pcs - 6.81 USDGross price for quantities from 10 pcs - 6.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs