+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAM210X297B1.5

Laminate; FR4,fiberglass,epoxy resin; 1.5mm; L: 297mm; W: 210mm

Manufacturer: SOLDER PEAK

Manufacturer part number:
LAM210X297B1.5
TME Symbol:
LAM210X297B1.5

Specification

Manufacturer
SOLDER PEAK
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Board variant
single sided
Laminate thickness
1.5mm
Length
297mm
Width
210mm
Kind of board clad
copper
Copper plating thickness
70µm
Gross weight216.26 g
Certificates
See other products in this category: One-layer laminates SOLDER PEAK,
*
LAM210X297B1.5
29 in TME stock
Net price for quantities from 1 pcs - 12.84 USDGross price for quantities from 1 pcs - 12.84 USD
Net price for quantities from 5 pcs - 11.83 USDGross price for quantities from 5 pcs - 11.83 USD
Net price for quantities from 10 pcs - 11.29 USDGross price for quantities from 10 pcs - 11.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 15 pcs