+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAM210X297ED1

Laminate; FR4,fiberglass,epoxy resin; 1mm; L: 297mm; W: 210mm


Manufacturer: SOLDER PEAK

Manufacturer part number:
LAM210X297ED1
TME Symbol:
LAM210X297ED1

Specification

Manufacturer
SOLDER PEAK
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Laminate thickness
1mm
Length
297mm
Width
210mm
Kind of board clad
copper
Board variant
double sided
Copper plating thickness
18µm
Gross weight136.04 g
Certificates
See other products in this category: Two-layers laminates SOLDER PEAK,
*
LAM210X297ED1
49 in TME stock
Net price for quantities from 1 pcs - 8.08 USDGross price for quantities from 1 pcs - 8.08 USD
Net price for quantities from 5 pcs - 7.57 USDGross price for quantities from 5 pcs - 7.57 USD
Net price for quantities from 20 pcs - 6.33 USDGross price for quantities from 20 pcs - 6.33 USD
Net price for quantities from 100 pcs - 5.74 USDGross price for quantities from 100 pcs - 5.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 20 pcsBag = 25 pcs