+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAM457X610EX0.6

Laminate; FR4,fiberglass,epoxy resin; 0.6mm; L: 610mm; W: 457mm


Manufacturer: SOLDER PEAK

Manufacturer part number:
LAM457X610EX0.6
TME Symbol:
LAM457X610EX0.6

Specification

Manufacturer
SOLDER PEAK
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Laminate thickness
0.6mm
Length
0.61m
Width
457mm
Kind of board clad
copper
Board variant
double sided
Copper plating thickness
35µm
Gross weight471.1 g
Certificates
See other products in this category: Two-layers laminates SOLDER PEAK,
*
LAM457X610EX0.6
21 in TME stock
Net price for quantities from 1 pcs - 28.29 USDGross price for quantities from 1 pcs - 28.29 USD
Net price for quantities from 3 pcs - 26.71 USDGross price for quantities from 3 pcs - 26.71 USD
Net price for quantities from 5 pcs - 22.79 USDGross price for quantities from 5 pcs - 22.79 USD
Net price for quantities from 25 pcs - 22.00 USDGross price for quantities from 25 pcs - 22.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.