+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAM75X100EX2.4

Laminate; FR4,fiberglass,epoxy resin; 2.4mm; L: 100mm; W: 75mm

Manufacturer: SOLDER PEAK

Manufacturer part number:
LAM75X100EX2.4
TME Symbol:
LAM75X100EX2.4

Specification

Manufacturer
SOLDER PEAK
Type of board
laminate
Material
epoxy resin, fiberglass, FR4
Laminate thickness
2.4mm
Length
0.1m
Width
75mm
Kind of board clad
copper
Board variant
double sided
Copper plating thickness
35µm
Gross weight36.43 g
Certificates
See other products in this category: Two-layers laminates SOLDER PEAK,
*
LAM75X100EX2.4
0 in TME stock
Net price for quantities from 20 pcs - 2.51 USDGross price for quantities from 20 pcs - 2.51 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs