+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAMP-3X7-12V

Filament lamp: miniature; 12VDC; T1; Ø3mm; L: 7mm; 50mA


Manufacturer: BRIGHTMASTER

Manufacturer part number:
LAMP-3X7-12V
TME Symbol:
LAMP-3X7-12V

Specification

Manufacturer
BRIGHTMASTER
Type of lamp
miniature
Operating voltage
12V DC
Kind of bulb
T1
Diameter
3mm
Length
7mm
Current rating
50mA
Leads
for soldering
Gross weight0.09 g
Certificates
See other products in this category: Miniature light sources BRIGHTMASTER,
*
LAMP-3X7-12V
10669 in TME stock
Net price for quantities from 5 pcs - 0.30 USDGross price for quantities from 5 pcs - 0.30 USD
Net price for quantities from 30 pcs - 0.24 USDGross price for quantities from 30 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs