+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAMP E10/24/50

Filament lamp: miniature; E10; 1.2W; 24VDC; cylindrical; Ø10mm

Manufacturer: BRIGHTMASTER

Manufacturer part number:
LAMP E10/24/50
TME Symbol:
LAMP-E10/24/50

Specification

Manufacturer
BRIGHTMASTER
Type of lamp
miniature
Kind of handle
E10
Power
1.2W
Operating voltage
24V DC
Kind of bulb
cylindrical
Diameter
10mm
Length
28mm
Current rating
50mA
Gross weight1.713 g
Certificates
See other products in this category: Miniature light sources BRIGHTMASTER,
*
LAMP E10/24/50
927 in TME stock
Net price for quantities from 2 pcs - 0.53 USDGross price for quantities from 2 pcs - 0.53 USD
Net price for quantities from 30 pcs - 0.43 USDGross price for quantities from 30 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.