+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LAMP E10/6/300

Filament lamp: miniature; E10; 2W; 6.3VDC; cylindrical; Ø10mm


Manufacturer: BRIGHTMASTER

Manufacturer part number:
LAMP E10/6/300
TME Symbol:
LAMP-E10/6/300

Specification

Manufacturer
BRIGHTMASTER
Type of lamp
miniature
Kind of handle
E10
Power
2W
Operating voltage
6.3V DC
Kind of bulb
cylindrical
Diameter
10mm
Length
28mm
Current rating
0.3A
Gross weight1.807 g
Certificates
See other products in this category: Miniature light sources BRIGHTMASTER,
*
LAMP E10/6/300
14452 in TME stock
Net price for quantities from 2 pcs - 0.55 USDGross price for quantities from 2 pcs - 0.55 USD
Net price for quantities from 30 pcs - 0.44 USDGross price for quantities from 30 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.31 USDGross price for quantities from 500 pcs - 0.31 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.