+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0029608

Wire; ÖLFLEX® ROBOT F1; 18G0.5mm2; unshielded; 300V,500V; Cu

Manufacturer: LAPP

Manufacturer part number:
0029608
TME Symbol:
LAPP-0029608

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® ROBOT F1
Cable structure
18G0.5mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PUR
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
18
Core section
0.5mm2
Core marking
white, numbered + ground wire
Insulation colour
black
Cable external diameter
12.3mm
Kind of material
no flame propagation
Operating temperature
-40...80°C
Resistance to
abrasion, chemical, oils, torsion, to weather conditions, UV rays
Earth core
yellow-green
Conform to the norm
UL 10324 UL 20940
Cable application
  • industrial applications
  • industrial electronics
  • mechanical engineering
  • power chain
  • robotics
Gross weight202 g
Certificates
EAN code4044773627701
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
0029608
0 in TME stock
Net price for quantities from 1 m - 27.94 USDGross price for quantities from 1 m - 27.94 USD
Net price for quantities from 10 m - 25.40 USDGross price for quantities from 10 m - 25.40 USD
Net price for quantities from 25 m - 22.86 USDGross price for quantities from 25 m - 22.86 USD
Net price for quantities from 50 m - 20.32 USDGross price for quantities from 50 m - 20.32 USD
Net price for quantities from 100 m - 17.79 USDGross price for quantities from 100 m - 17.79 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.