+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0031413

Wire; UNITRONIC® FD Li2YCY (TP) A BE; 1x2x0.75mm2; stranded; Cu

Manufacturer: LAPP

Manufacturer part number:
0031413
TME Symbol:
LAPP-0031413

Specification

Manufacturer
LAPP
Type of wire
data transmission
Manufacturer series
UNITRONIC® FD Li2YCY (TP) A BE
Cable structure
1x2x0.75mm2
Core structure
stranded
Kind of core
Cu
Number of cores
2
No. of pairs
1
Core section
0.75mm2
Core marking
colours without colour repetition
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Operating temperature
-5...70°C
Resistance to
oils
Cable external diameter
5.9mm
Rated voltage
1kV
Earth core
none
Kind of material
no flame propagation
Kind of cable
Li2YCY
Cable application
  • automatics
  • industrial applications
  • mechanical engineering
  • robotics
  • testing
Gross weight51.455 g
Certificates
EAN code4044777509577
See other products in this category: Serial Bus Cables LAPP,
See other products from this series.:
*
0031413
0 in TME stock
Net price for quantities from 1 m - 2.80 USDGross price for quantities from 1 m - 2.80 USD
Net price for quantities from 10 m - 2.54 USDGross price for quantities from 10 m - 2.54 USD
Net price for quantities from 25 m - 2.29 USDGross price for quantities from 25 m - 2.29 USD
Net price for quantities from 50 m - 2.03 USDGross price for quantities from 50 m - 2.03 USD
Net price for quantities from 100 m - 1.78 USDGross price for quantities from 100 m - 1.78 USD
Amount (Multiplicity: 1)