+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0033306

Wire; LiYD11Y; UNITRONIC® LiYD11Y; 6x0.25mm2; PUR; black; 250V

Manufacturer: LAPP

Manufacturer part number:
0033306
TME Symbol:
LAPP-0033306

Specification

Manufacturer
LAPP
Type of wire
data transmission
Kind of cable
LiYD11Y
Manufacturer series
UNITRONIC® LiYD11Y
Cable structure
6x0.25mm2
Core structure
stranded
Kind of core
Cu
Number of cores
6
Core section
0.25mm2
Core marking
black, numbered
Shield structure
braid made of copper wires, shielded
Wire insulation material
PUR
Insulation colour
black
Rated voltage
0.25kV
Kind of material
no flame propagation
Operating temperature
-5...70°C
Resistance to
abrasion, acids, bases, chemical, cutting, mechanical stesses, oils, UV rays
Cable external diameter
6.8mm
Cable application
  • indoor
  • industrial applications
  • outdoor
Gross weight49 g
Certificates
EAN code4044773045505
See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
0033306
0 in TME stock
Net price for quantities from 1 m - 6.00 USDGross price for quantities from 1 m - 6.00 USD
Net price for quantities from 10 m - 5.45 USDGross price for quantities from 10 m - 5.45 USD
Net price for quantities from 25 m - 4.91 USDGross price for quantities from 25 m - 4.91 USD
Net price for quantities from 50 m - 4.36 USDGross price for quantities from 50 m - 4.36 USD
Net price for quantities from 100 m - 3.82 USDGross price for quantities from 100 m - 3.82 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.