+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0034072

Wire; Li-2Y-CY-PIMF; 4x2x1mm2; PVC; grey; 250V; Earth core: none

Manufacturer: LAPP

Manufacturer part number:
0034072
TME Symbol:
LAPP-0034072

Specification

Manufacturer
LAPP
Type of wire
data transmission
Kind of cable
Li-2Y-CY-PIMF
Cable structure
4x2x1mm2
Core structure
stranded
Kind of core
Cu
Number of cores
8
No. of pairs
4
Core section
1mm2
Core marking
colours without colour repetition
Shield structure
Al-PET foil, braid made of copper wires, pairs shielded with Al-PET foil, shielded threefold
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
0.25kV
Kind of material
flame retardant, no flame propagation
Operating temperature
-5...70°C
Cable features
twisted pair conductors
Cable external diameter
12.7mm
CPR standard
no classification
Earth core
none
Conform to the norm
IEC 60332-1-2
Cable application
  • control for machines
  • data transmission
  • indoor
  • industrial applications
  • RS422
  • RS485
Gross weight233.832 g
Certificates
EAN code4044773043396

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP,
*
0034072
19 in TME stock
Net price for quantities from 1 m - 9.80 USDGross price for quantities from 1 m - 9.80 USD
Net price for quantities from 10 m - 8.62 USDGross price for quantities from 10 m - 8.62 USD
Net price for quantities from 25 m - 7.45 USDGross price for quantities from 25 m - 7.45 USD
Net price for quantities from 50 m - 6.66 USDGross price for quantities from 50 m - 6.66 USD
Net price for quantities from 100 m - 5.91 USDGross price for quantities from 100 m - 5.91 USD
Amount (Multiplicity: 1)