+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0041076

Wire; ÖLFLEX® CRANE CF; 8G1.5mm2; shielded,tinned copper braid


Manufacturer: LAPP

Manufacturer part number:
0041076
TME Symbol:
LAPP-0041076

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CRANE CF
Cable structure
8G1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
8
Core section
1.5mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
rubber
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-25...80°C
Resistance to
oils, to weather conditions, UV rays, water
Flexibility class
6
CPR standard
no classification
Earth core
yellow-green
Wire cross-section shape
flat
Cable outside dimensions
36x6.5mm
Cable application
  • crane tools
  • maritime applications
  • mechanical engineering
Gross weight470 g
Certificates
EAN code4044774811383
See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
0041076
0 in TME stock
Net price for quantities from 1 m - 26.76 USDGross price for quantities from 1 m - 26.76 USD
Net price for quantities from 10 m - 24.33 USDGross price for quantities from 10 m - 24.33 USD
Net price for quantities from 25 m - 21.89 USDGross price for quantities from 25 m - 21.89 USD
Net price for quantities from 50 m - 19.46 USDGross price for quantities from 50 m - 19.46 USD
Net price for quantities from 100 m - 17.02 USDGross price for quantities from 100 m - 17.02 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.