+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0041077

Wire; ÖLFLEX® CRANE CF; 12G1.5mm2; shielded,tinned copper braid

Manufacturer: LAPP

Manufacturer part number:
0041077
TME Symbol:
LAPP-0041077

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CRANE CF
Cable structure
12G1.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
12
Core section
1.5mm2
Core marking
black, numbered + ground wire
Shield structure
shielded, tinned copper braid
Wire insulation material
rubber
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Kind of material
no flame propagation
Operating temperature
-25...80°C
Resistance to
oils, to weather conditions, UV rays, water
Flexibility class
6
CPR standard
no classification
Earth core
yellow-green
Wire cross-section shape
flat
Cable outside dimensions
54.5x7.1mm
Cable application
  • crane tools
  • maritime applications
  • mechanical engineering
Gross weight745 g
Certificates
EAN code4044774811390
See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
0041077
0 in TME stock
Net price for quantities from 1 m - 39.32 USDGross price for quantities from 1 m - 39.32 USD
Net price for quantities from 10 m - 35.92 USDGross price for quantities from 10 m - 35.92 USD
Net price for quantities from 25 m - 31.99 USDGross price for quantities from 25 m - 31.99 USD
Net price for quantities from 50 m - 28.60 USDGross price for quantities from 50 m - 28.60 USD
Net price for quantities from 100 m - 25.02 USDGross price for quantities from 100 m - 25.02 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.