+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0042003

Wire; ÖLFLEX® LIFT F; 7G1.5mm2; unshielded; 450V,750V; Cu; black

Manufacturer: LAPP

Manufacturer part number:
0042003
TME Symbol:
LAPP-0042003

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® LIFT F
Cable structure
7G1.5mm2
Shield structure
unshielded
Rated voltage
450V/750V
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
7
Core section
1.5mm2
Core marking
black, numbered + ground wire
Insulation colour
black
Kind of material
no flame propagation
Operating temperature
-15...70°C
Resistance to
acids, bases, UV rays
Wire cross-section shape
flat
Flexibility class
6
Earth core
yellow-green
Cable outside dimensions
27x5.2mm
Cable application
  • crane tools
  • industrial applications
Gross weight236 g
Certificates
EAN code4044773050561
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
0042003
0 in TME stock
Net price for quantities from 1 m - 6.41 USDGross price for quantities from 1 m - 6.41 USD
Net price for quantities from 10 m - 5.82 USDGross price for quantities from 10 m - 5.82 USD
Net price for quantities from 25 m - 5.24 USDGross price for quantities from 25 m - 5.24 USD
Net price for quantities from 50 m - 4.66 USDGross price for quantities from 50 m - 4.66 USD
Net price for quantities from 100 m - 4.07 USDGross price for quantities from 100 m - 4.07 USD
Amount (Multiplicity: 1)