+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0042010

Wire; ÖLFLEX® LIFT F; 8G2.5mm2; unshielded; 450V,750V; Cu; black


Manufacturer: LAPP

Manufacturer part number:
0042010
TME Symbol:
LAPP-0042010

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® LIFT F
Cable structure
8G2.5mm2
Shield structure
unshielded
Rated voltage
450V/750V
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
8
Core section
2.5mm2
Core marking
black, numbered + ground wire
Insulation colour
black
Kind of material
no flame propagation
Operating temperature
-15...70°C
Resistance to
acids, bases, UV rays
Wire cross-section shape
flat
Flexibility class
6
Earth core
yellow-green
Cable outside dimensions
35x5.9mm
Cable application
  • crane tools
  • industrial applications
Gross weight390 g
Certificates
EAN code4044773050479
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
0042010
0 in TME stock
Net price for quantities from 1 m - 11.26 USDGross price for quantities from 1 m - 11.26 USD
Net price for quantities from 10 m - 10.24 USDGross price for quantities from 10 m - 10.24 USD
Net price for quantities from 25 m - 9.22 USDGross price for quantities from 25 m - 9.22 USD
Net price for quantities from 50 m - 8.19 USDGross price for quantities from 50 m - 8.19 USD
Net price for quantities from 100 m - 7.17 USDGross price for quantities from 100 m - 7.17 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.