+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0043018

Wire; ÖLFLEX® CRANE NSHTÖU; NSHTÖU; 24G2.5mm2; unshielded; Cu


Manufacturer: LAPP

Manufacturer part number:
0043018
TME Symbol:
LAPP-0043018

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CRANE NSHTÖU
Kind of cable
NSHTÖU
Cable structure
24G2.5mm2
Shield structure
unshielded
Rated voltage
0.6kV/1kV
Wire insulation material
rubber
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
24
Core section
2.5mm2
Core marking
black, numbered + ground wire
Insulation colour
black
Kind of material
no flame propagation
Operating temperature
-25...60°C
Resistance to
acids, moisture, oils, UV rays
Flexibility class
5
Earth core
yellow-green
CPR standard
no classification
Outside diameter
31.6mm
Cable application
  • crane tools
  • indoor
  • outdoor
  • power chain
Gross weight1.68 kg
Certificates
EAN code4044773049985
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
0043018
0 in TME stock
Net price for quantities from 1 m - 57.20 USDGross price for quantities from 1 m - 57.20 USD
Net price for quantities from 10 m - 52.00 USDGross price for quantities from 10 m - 52.00 USD
Net price for quantities from 25 m - 46.80 USDGross price for quantities from 25 m - 46.80 USD
Net price for quantities from 50 m - 41.60 USDGross price for quantities from 50 m - 41.60 USD
Net price for quantities from 100 m - 36.40 USDGross price for quantities from 100 m - 36.40 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.