+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0046613

Wire; ÖLFLEX® HEAT 180 MS; silicone; 3G1mm2; Cu; stranded; black


Manufacturer: LAPP

Manufacturer part number:
0046613
TME Symbol:
LAPP-0046613

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® HEAT 180 MS
Wire insulation material
silicone
Cable structure
3G1mm2
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
3
Core section
1mm2
Core marking
colours without colour repetition + ground wire
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Resistance to
fats, flame, most of alcohols, most of chemical compounds, most of oils, UV rays
Shield structure
unshielded
Cable external diameter
8.7mm
Earth core
yellow-green
Kind of material
halogen free, no flame propagation
Conform to the norm
CSA FT1 IEC 60332-1-2 UL 758 UL 4476
Operating temperature
-50...180°C
Cable application
  • automatics
  • control for machines
  • industrial applications
Gross weight118.546 g
Certificates
EAN code4044773450279
See other products in this category: Silicone Cables - Multicore LAPP,
See other products from this series.:
*
0046613
88 in TME stock
Net price for quantities from 1 m - 4.21 USDGross price for quantities from 1 m - 4.21 USD
Net price for quantities from 10 m - 3.82 USDGross price for quantities from 10 m - 3.82 USD
Net price for quantities from 25 m - 3.46 USDGross price for quantities from 25 m - 3.46 USD
Net price for quantities from 50 m - 3.08 USDGross price for quantities from 50 m - 3.08 USD
Net price for quantities from 100 m - 2.68 USDGross price for quantities from 100 m - 2.68 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.