+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0046913

Wire; ÖLFLEX® HEAT 180 H05SS-F EWKF; H05SS-F; 3G2.5mm2; stranded

NEW

Manufacturer: LAPP

Manufacturer part number:
0046913
TME Symbol:
LAPP-0046913

Specification

Manufacturer
LAPP
Type of wire
mains
Manufacturer series
ÖLFLEX® HEAT 180 H05SS-F EWKF
Kind of cable
H05SS-F
Cable structure
3G2.5mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
3
Core section
2.5mm2
Core marking
colours without colour repetition + ground wire
Shield structure
unshielded
Wire insulation material
silicone
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Resistance to
oils, UV rays
Flexibility class
5
CPR standard
no classification
Earth core
yellow-green
Cable external diameter
10.4mm
Kind of material
halogen free, no flame propagation
Conform to the norm
EN 50525-2-83
Operating temperature
-50...180°C
Cable application
  • galvanisation technology
  • heating elements
  • Industrial furnace construction
  • motors
  • saunas and solariums
Gross weight158 g
Certificates
EAN code4044773449532
See other products in this category: Power Cords LAPP,
See other products from this series.:
*
0046913
0 in TME stock
Net price for quantities from 1 m - 8.00 USDGross price for quantities from 1 m - 8.00 USD
Net price for quantities from 10 m - 7.27 USDGross price for quantities from 10 m - 7.27 USD
Net price for quantities from 25 m - 6.55 USDGross price for quantities from 25 m - 6.55 USD
Net price for quantities from 50 m - 5.82 USDGross price for quantities from 50 m - 5.82 USD
Net price for quantities from 100 m - 5.09 USDGross price for quantities from 100 m - 5.09 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.