+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1020013

Wire: servo drive; ÖLFLEX® SERVO 719 CY; 4G6mm2; orange; stranded

NEW

Manufacturer: LAPP

Manufacturer part number:
1020013
TME Symbol:
LAPP-1020013

Specification

Manufacturer
LAPP
Type of wire
servo drive
Manufacturer series
ÖLFLEX® SERVO 719 CY
Cable structure
4G6mm2
Insulation colour
orange
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Cable external diameter
13.7mm
Number of cores
4
Rated voltage
0.6kV/1kV
Core section
6mm2
Core marking
black, numbered + ground wire
CPR standard
no classification
Earth core
yellow-green
Resistance to
oils
Kind of material
no flame propagation
Conform to the norm
CSA AWM I/II A/B CSA FT1 IEC 60332-1-2 UL 2570 UL 10492 VW-1
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-5...70°C
Cable application
  • automatics
  • motors
  • power chain
Gross weight394 g
Certificates
EAN code4044776768265
See other products in this category: Cables for Power Chains - Shielded LAPP,
See other products from this series.:
*
1020013
0 in TME stock
Net price for quantities from 1 m - 17.30 USDGross price for quantities from 1 m - 17.30 USD
Net price for quantities from 10 m - 15.73 USDGross price for quantities from 10 m - 15.73 USD
Net price for quantities from 25 m - 14.16 USDGross price for quantities from 25 m - 14.16 USD
Net price for quantities from 50 m - 12.59 USDGross price for quantities from 50 m - 12.59 USD
Net price for quantities from 100 m - 11.01 USDGross price for quantities from 100 m - 11.01 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.