+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1024366

Wire; ÖLFLEX® HEAT 125 MC 450/750 V; 3x1.5mm2; stranded; Cu; XLPO


Manufacturer: LAPP

Manufacturer part number:
1024366
TME Symbol:
LAPP-1024366

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® HEAT 125 MC 450/750 V
Cable structure
3x1.5mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
3
Core section
1.5mm2
Wire insulation material
XLPO
Core marking
colours without colour repetition
Insulation colour
black
Operating temperature
-35...120°C
Rated voltage
450V/750V
Resistance to
mechanical stesses, oils, ozone, UV rays
Cable external diameter
8.3mm
Shield structure
unshielded
CPR standard
B2ca
Flexibility class
5
Earth core
none
Kind of material
halogen free
Gross weight116 g
Certificates
EAN code4064727530512
See other products in this category: Heat resistant cables LAPP,
See other products from this series.:
*
1024366
0 in TME stock
Net price for quantities from 1 m - 6.92 USDGross price for quantities from 1 m - 6.92 USD
Net price for quantities from 10 m - 6.29 USDGross price for quantities from 10 m - 6.29 USD
Net price for quantities from 25 m - 5.66 USDGross price for quantities from 25 m - 5.66 USD
Net price for quantities from 50 m - 5.03 USDGross price for quantities from 50 m - 5.03 USD
Net price for quantities from 100 m - 4.40 USDGross price for quantities from 100 m - 4.40 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.