+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1024490

Wire; ÖLFLEX® HEAT 125 C MC; 4x2.5mm2; stranded; Cu; XLPO; black

Manufacturer: LAPP

Manufacturer part number:
1024490
TME Symbol:
LAPP-1024490

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® HEAT 125 C MC
Cable structure
4x2.5mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
4
Core section
2.5mm2
Wire insulation material
XLPO
Core marking
black, numbered
Insulation colour
black
Operating temperature
-35...120°C
Rated voltage
450V/750V
Resistance to
oils, ozone, UV rays
Cable external diameter
11.6mm
Shield structure
shielded, tinned copper braid
Earth core
none
Kind of material
halogen free
Gross weight236 g
Certificates
EAN code4044777319510
See other products in this category: Heat resistant cables LAPP,
See other products from this series.:
*
1024490
0 in TME stock
Net price for quantities from 1 m - 16.30 USDGross price for quantities from 1 m - 16.30 USD
Net price for quantities from 10 m - 14.82 USDGross price for quantities from 10 m - 14.82 USD
Net price for quantities from 25 m - 13.34 USDGross price for quantities from 25 m - 13.34 USD
Net price for quantities from 50 m - 11.86 USDGross price for quantities from 50 m - 11.86 USD
Net price for quantities from 100 m - 10.37 USDGross price for quantities from 100 m - 10.37 USD
Amount (Multiplicity: 1)