+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1030620

Wire; LiYCY-TP; UNITRONIC® LiYCY (TP) BK; 3x2x0.5mm2; PVC; black

NEW

Manufacturer: LAPP

Manufacturer part number:
1030620
TME Symbol:
LAPP-1030620

Specification

Manufacturer
LAPP
Type of wire
control cable
Kind of cable
LiYCY-TP
Manufacturer series
UNITRONIC® LiYCY (TP) BK
Cable structure
3x2x0.5mm2
Core structure
stranded
Kind of core
Cu
Number of cores
6
No. of pairs
3
Core section
0.5mm2
Core marking
colours without colour repetition
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.5kV
Kind of material
no flame propagation
Operating temperature
-5...70°C
Resistance to
to weather conditions, UV rays
Cable features
twisted pair conductors
Cable external diameter
8.7mm
Earth core
none
Conform to the norm
EN 50525-1 IEC 60332-1-2
Gross weight102.463 g
Certificates
EAN code4064727111315
See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
1030620
46 in TME stock
Net price for quantities from 1 m - 3.05 USDGross price for quantities from 1 m - 3.05 USD
Net price for quantities from 10 m - 2.79 USDGross price for quantities from 10 m - 2.79 USD
Net price for quantities from 25 m - 2.51 USDGross price for quantities from 25 m - 2.51 USD
Net price for quantities from 50 m - 2.23 USDGross price for quantities from 50 m - 2.23 USD
Net price for quantities from 100 m - 1.95 USDGross price for quantities from 100 m - 1.95 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 m