+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1032100

Wire; UNITRONIC® ROBUST C (TP); 2x2x0.14mm2; black; 350V


Manufacturer: LAPP

Manufacturer part number:
1032100
TME Symbol:
LAPP-1032100

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
UNITRONIC® ROBUST C (TP)
Cable structure
2x2x0.14mm2
Core structure
stranded
Kind of core
Cu
Number of cores
4
No. of pairs
2
Core section
0.14mm2
Core marking
colours without colour repetition
Shield structure
shielded, tinned copper braid
Wire insulation material
elastomer thermoplastic TPE
Insulation colour
black
Rated voltage
0.35kV
Kind of material
halogen free
Operating temperature
-40...90°C
Resistance to
chemical, oils, ozone, UV rays
Cable external diameter
5.3mm
Cable application
  • indoor
  • industrial applications
  • outdoor
  • robotics
  • to work in difficult conditions
Gross weight31.071 g
Certificates
EAN code4044776769620
See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
1032100
19 in TME stock
Net price for quantities from 1 m - 2.51 USDGross price for quantities from 1 m - 2.51 USD
Net price for quantities from 10 m - 2.28 USDGross price for quantities from 10 m - 2.28 USD
Net price for quantities from 25 m - 2.05 USDGross price for quantities from 25 m - 2.05 USD
Net price for quantities from 50 m - 1.82 USDGross price for quantities from 50 m - 1.82 USD
Net price for quantities from 100 m - 1.60 USDGross price for quantities from 100 m - 1.60 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.