+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1120732

Wire; ÖLFLEX® CLASSIC 110 LT; 3G0.75mm2; unshielded; 300V,500V


Manufacturer: LAPP

Manufacturer part number:
1120732
TME Symbol:
LAPP-1120732

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 110 LT
Cable structure
3G0.75mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
3
Core section
0.75mm2
Core marking
black, numbered + ground wire
Insulation colour
black
Cable external diameter
5.7mm
Kind of material
no flame propagation
Operating temperature
-30...70°C
Resistance to
ozone, torsion, UV rays
Flexibility class
5
Earth core
yellow-green
CPR standard
Eca
Cable application
  • indoor
  • outdoor
Gross weight50.782 g
Certificates
EAN code4044776971313
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
1120732
80 in TME stock
Net price for quantities from 1 m - 1.42 USDGross price for quantities from 1 m - 1.42 USD
Net price for quantities from 10 m - 1.29 USDGross price for quantities from 10 m - 1.29 USD
Net price for quantities from 25 m - 1.16 USDGross price for quantities from 25 m - 1.16 USD
Net price for quantities from 50 m - 1.03 USDGross price for quantities from 50 m - 1.03 USD
Net price for quantities from 100 m - 0.90 USDGross price for quantities from 100 m - 0.90 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.