+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1120761

Wire; ÖLFLEX® CLASSIC 110 LT; 25G1.5mm2; unshielded; 300V,500V

Manufacturer: LAPP

Manufacturer part number:
1120761
TME Symbol:
LAPP-1120761

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 110 LT
Cable structure
25G1.5mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
25
Core section
1.5mm2
Core marking
black, numbered + ground wire
Insulation colour
black
Cable external diameter
16.9mm
Kind of material
no flame propagation
Operating temperature
-30...70°C
Resistance to
ozone, torsion, UV rays
Flexibility class
5
Earth core
yellow-green
CPR standard
Eca
Cable application
  • indoor
  • outdoor
Gross weight560 g
Certificates
EAN code4044776971603
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
1120761
0 in TME stock
Net price for quantities from 1 m - 19.88 USDGross price for quantities from 1 m - 19.88 USD
Net price for quantities from 10 m - 18.07 USDGross price for quantities from 10 m - 18.07 USD
Net price for quantities from 25 m - 16.26 USDGross price for quantities from 25 m - 16.26 USD
Net price for quantities from 50 m - 14.46 USDGross price for quantities from 50 m - 14.46 USD
Net price for quantities from 100 m - 12.65 USDGross price for quantities from 100 m - 12.65 USD
Amount (Multiplicity: 1)