+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1120763

Wire; ÖLFLEX® CLASSIC 110 LT; 3G2.5mm2; unshielded; 300V,500V; Cu


Manufacturer: LAPP

Manufacturer part number:
1120763
TME Symbol:
LAPP-1120763

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 110 LT
Cable structure
3G2.5mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
3
Core section
2.5mm2
Core marking
black, numbered + ground wire
Insulation colour
black
Cable external diameter
8.1mm
Kind of material
no flame propagation
Operating temperature
-30...70°C
Resistance to
ozone, torsion, UV rays
Flexibility class
5
Earth core
yellow-green
CPR standard
Eca
Cable application
  • indoor
  • outdoor
Gross weight122.9 g
Certificates
EAN code4044776971627
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
1120763
70 in TME stock
Net price for quantities from 1 m - 3.92 USDGross price for quantities from 1 m - 3.92 USD
Net price for quantities from 10 m - 3.56 USDGross price for quantities from 10 m - 3.56 USD
Net price for quantities from 25 m - 3.21 USDGross price for quantities from 25 m - 3.21 USD
Net price for quantities from 50 m - 2.85 USDGross price for quantities from 50 m - 2.85 USD
Net price for quantities from 100 m - 2.49 USDGross price for quantities from 100 m - 2.49 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 m