+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1120771

Wire; ÖLFLEX® CLASSIC 110 LT; 5G4mm2; unshielded; 300V,500V; Cu

Manufacturer: LAPP

Manufacturer part number:
1120771
TME Symbol:
LAPP-1120771

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 110 LT
Cable structure
5G4mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PVC
Kind of core
Cu
Core structure
stranded
Number of cores
5
Core section
4mm2
Core marking
black, numbered + ground wire
Insulation colour
black
Cable external diameter
12.1mm
Kind of material
no flame propagation
Operating temperature
-30...70°C
Resistance to
ozone, torsion, UV rays
Flexibility class
5
Earth core
yellow-green
CPR standard
Eca
Cable application
  • indoor
  • outdoor
Gross weight305 g
Certificates
EAN code4044776971702
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
1120771
0 in TME stock
Net price for quantities from 1 m - 10.17 USDGross price for quantities from 1 m - 10.17 USD
Net price for quantities from 10 m - 9.25 USDGross price for quantities from 10 m - 9.25 USD
Net price for quantities from 25 m - 8.32 USDGross price for quantities from 25 m - 8.32 USD
Net price for quantities from 50 m - 7.40 USDGross price for quantities from 50 m - 7.40 USD
Net price for quantities from 100 m - 6.48 USDGross price for quantities from 100 m - 6.48 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.