+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1123520

Wire; ÖLFLEX® CLASSIC 128 H BK 0,6/1 kV; 2x1mm2; unshielded


Manufacturer: LAPP

Manufacturer part number:
1123520
TME Symbol:
LAPP-1123520

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 128 H BK 0,6/1 kV
Cable structure
2x1mm2
Shield structure
unshielded
Rated voltage
0.6kV/1kV
Wire insulation material
LSZH
Kind of core
Cu
Core structure
stranded
Number of cores
2
Core section
1mm2
Core marking
coloured
Insulation colour
black
Cable external diameter
7.4mm
Kind of material
halogen free, no flame propagation
Operating temperature
-5...70°C
Resistance to
ozone, UV rays
Flexibility class
5
Earth core
none
CPR standard
no classification
Gross weight76 g
Certificates
EAN code4044777850013
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
1123520
0 in TME stock
Net price for quantities from 1 m - 2.05 USDGross price for quantities from 1 m - 2.05 USD
Net price for quantities from 10 m - 1.86 USDGross price for quantities from 10 m - 1.86 USD
Net price for quantities from 25 m - 1.68 USDGross price for quantities from 25 m - 1.68 USD
Net price for quantities from 50 m - 1.49 USDGross price for quantities from 50 m - 1.49 USD
Net price for quantities from 100 m - 1.30 USDGross price for quantities from 100 m - 1.30 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.