+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1123532

Wire; ÖLFLEX® CLASSIC 128 H BK 0,6/1 kV; 7G1.5mm2; unshielded


Manufacturer: LAPP

Manufacturer part number:
1123532
TME Symbol:
LAPP-1123532

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® CLASSIC 128 H BK 0,6/1 kV
Cable structure
7G1.5mm2
Shield structure
unshielded
Rated voltage
0.6kV/1kV
Wire insulation material
LSZH
Kind of core
Cu
Core structure
stranded
Number of cores
7
Core section
1.5mm2
Core marking
black, numbered + ground wire
Insulation colour
black
Cable external diameter
11.4mm
Kind of material
halogen free, no flame propagation
Operating temperature
-5...70°C
Resistance to
ozone, UV rays
Flexibility class
5
Earth core
yellow-green
CPR standard
no classification
Gross weight253 g
Certificates
EAN code4044777850136
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
1123532
0 in TME stock
Net price for quantities from 1 m - 7.02 USDGross price for quantities from 1 m - 7.02 USD
Net price for quantities from 10 m - 6.38 USDGross price for quantities from 10 m - 6.38 USD
Net price for quantities from 25 m - 5.75 USDGross price for quantities from 25 m - 5.75 USD
Net price for quantities from 50 m - 5.11 USDGross price for quantities from 50 m - 5.11 USD
Net price for quantities from 100 m - 4.47 USDGross price for quantities from 100 m - 4.47 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.