+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1127429

Wire; ÖLFLEX® 127 HSLH; 2x1.5mm2; unshielded; 300V,500V; Cu; grey

Manufacturer: LAPP

Manufacturer part number:
1127429
TME Symbol:
LAPP-1127429

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® 127 HSLH
Cable structure
2x1.5mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
LSZH
Kind of core
Cu
Core structure
stranded
Number of cores
2
Core section
1.5mm2
Core marking
black, numbered
Insulation colour
grey
Cable external diameter
6.4mm
Kind of material
halogen free
Operating temperature
-5...70°C
Resistance to
acids, bases, oils
Earth core
none
CPR standard
Cca
Gross weight72.911 g
Certificates
EAN code4064727056951
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
1127429
100 in TME stock
Net price for quantities from 1 m - 2.32 USDGross price for quantities from 1 m - 2.32 USD
Net price for quantities from 10 m - 2.11 USDGross price for quantities from 10 m - 2.11 USD
Net price for quantities from 25 m - 1.90 USDGross price for quantities from 25 m - 1.90 USD
Net price for quantities from 50 m - 1.69 USDGross price for quantities from 50 m - 1.69 USD
Net price for quantities from 100 m - 1.48 USDGross price for quantities from 100 m - 1.48 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.