+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1127433

Wire; ÖLFLEX® 127 HSLH; 5G1.5mm2; unshielded; 300V,500V; Cu; grey


Manufacturer: LAPP

Manufacturer part number:
1127433
TME Symbol:
LAPP-1127433

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® 127 HSLH
Cable structure
5G1.5mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
LSZH
Kind of core
Cu
Core structure
stranded
Number of cores
5
Core section
1.5mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
8.3mm
Kind of material
halogen free
Operating temperature
-5...70°C
Resistance to
acids, bases, oils
Earth core
yellow-green
CPR standard
Cca
Gross weight134.43 g
Certificates
EAN code4064727057118
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
1127433
50 in TME stock
Net price for quantities from 1 m - 4.36 USDGross price for quantities from 1 m - 4.36 USD
Net price for quantities from 10 m - 3.95 USDGross price for quantities from 10 m - 3.95 USD
Net price for quantities from 25 m - 3.57 USDGross price for quantities from 25 m - 3.57 USD
Net price for quantities from 50 m - 3.18 USDGross price for quantities from 50 m - 3.18 USD
Net price for quantities from 100 m - 2.80 USDGross price for quantities from 100 m - 2.80 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.