+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1127440

Wire; ÖLFLEX® 127 HSLH; 4G4mm2; unshielded; 300V,500V; Cu; grey


Manufacturer: LAPP

Manufacturer part number:
1127440
TME Symbol:
LAPP-1127440

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® 127 HSLH
Cable structure
4G4mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
LSZH
Kind of core
Cu
Core structure
stranded
Number of cores
4
Core section
4mm2
Core marking
black, numbered + ground wire
Insulation colour
grey
Cable external diameter
10.8mm
Kind of material
halogen free
Operating temperature
-5...70°C
Resistance to
acids, bases, oils
Earth core
yellow-green
CPR standard
Cca
Gross weight254 g
Certificates
EAN code4064727057392
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
1127440
0 in TME stock
Net price for quantities from 1 m - 9.00 USDGross price for quantities from 1 m - 9.00 USD
Net price for quantities from 10 m - 8.19 USDGross price for quantities from 10 m - 8.19 USD
Net price for quantities from 25 m - 7.37 USDGross price for quantities from 25 m - 7.37 USD
Net price for quantities from 50 m - 6.55 USDGross price for quantities from 50 m - 6.55 USD
Net price for quantities from 100 m - 5.73 USDGross price for quantities from 100 m - 5.73 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.