+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15315049

Wire; ÖLFLEX® TRAIN 315 C TW-P 300V; 13x1.5mm2; black; 300V,500V


Manufacturer: LAPP

Manufacturer part number:
15315049
TME Symbol:
LAPP-15315049

Specification

Manufacturer
LAPP
Type of wire
mains
Manufacturer series
ÖLFLEX® TRAIN 315 C TW-P 300V
Cable structure
13x1.5mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
13
Core section
1.5mm2
Shield structure
shielded, tinned copper braid
Wire insulation material
crosslinked polymer
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Kind of material
halogen free, no flame propagation
Operating temperature
-40...120°C
Resistance to
alkaline solutions, flame, most of acids, most of alkalis, most of chemical compounds, most of oils, ozone, UV rays
Cable application
railway industry
Cable external diameter
12.2mm
CPR standard
no classification
Conform to the norm
EN 45545-2 EN 50305 EN 50306 EN 50306-1 EN 50306-4 EN 50525-1 IEC 60332-1-2 IEC 60332-3-24 IEC 61034-2
Gross weight331 g
Certificates
EAN code4064727165288
See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
15315049
0 in TME stock
Net price for quantities from 1 m - 31.25 USDGross price for quantities from 1 m - 31.25 USD
Net price for quantities from 10 m - 28.67 USDGross price for quantities from 10 m - 28.67 USD
Net price for quantities from 25 m - 25.82 USDGross price for quantities from 25 m - 25.82 USD
Net price for quantities from 50 m - 23.09 USDGross price for quantities from 50 m - 23.09 USD
Net price for quantities from 100 m - 20.38 USDGross price for quantities from 100 m - 20.38 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.