+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15317009

Wire; ÖLFLEX® TRAIN 317 C TW-P 300V; 3x2x1mm2; black; 300V,500V


Manufacturer: LAPP

Manufacturer part number:
15317009
TME Symbol:
LAPP-15317009

Specification

Manufacturer
LAPP
Type of wire
mains
Manufacturer series
ÖLFLEX® TRAIN 317 C TW-P 300V
Cable structure
3x2x1mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
6
No. of pairs
3
Core section
1mm2
Core marking
white, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
crosslinked polymer
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Kind of material
halogen free, no flame propagation
Operating temperature
-40...120°C
Resistance to
acids, alkaline solutions, bases, chemical, gasoline, most of oils, oils, ozone, UV rays
Cable application
railway industry
Cable external diameter
11.5mm
CPR standard
no classification
Conform to the norm
EN 45545-2 EN 50305 EN 50306 EN 50306-1 EN 50306-4 EN 50525-1 IEC 60332-1-2 IEC 60332-3-25 IEC 61034-2
Gross weight250 g
Certificates
EAN code4044777191123
See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
15317009
0 in TME stock
Net price for quantities from 2000 m - 8.97 USDGross price for quantities from 2000 m - 8.97 USD
Amount (Multiplicity: 100)
Minimum order quantity: 2 000.
Multiplicity: 100.