+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15320013

Wire; ÖLFLEX® TRAIN 320 TW-E 300V; 13x1mm2; unshielded; Cu; black

Manufacturer: LAPP

Manufacturer part number:
15320013
TME Symbol:
LAPP-15320013

Specification

Manufacturer
LAPP
Type of wire
mains
Manufacturer series
ÖLFLEX® TRAIN 320 TW-E 300V
Cable structure
13x1mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
crosslinked polymer
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
13
Core section
1mm2
Core marking
white, numbered
Insulation colour
black
Cable external diameter
10.3mm
Kind of material
halogen free, no flame propagation
Operating temperature
-40...120°C
Resistance to
acids, alkaline solutions, bases, chemical, gasoline, most of oils, oils, ozone, UV rays
CPR standard
no classification
Cable application
railway industry
Conform to the norm
EN 45545-2 EN 50305 EN 50306 EN 50306-1 EN 50306-4 EN 50525-1 IEC 60332-1-2 IEC 60332-3-25 IEC 61034-2
Gross weight226 g
Certificates
EAN code4044777191321
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
15320013
0 in TME stock
Net price for quantities from 2000 m - 9.29 USDGross price for quantities from 2000 m - 9.29 USD
Amount (Multiplicity: 100)
Minimum order quantity: 2 000.
Multiplicity: 100.