+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15340049

Wire; ÖLFLEX® TRAIN 340 600V; 40x0.5mm2; unshielded; 600V,1kV; Cu


Manufacturer: LAPP

Manufacturer part number:
15340049
TME Symbol:
LAPP-15340049

Specification

Manufacturer
LAPP
Type of wire
mains
Manufacturer series
ÖLFLEX® TRAIN 340 600V
Cable structure
40x0.5mm2
Shield structure
unshielded
Rated voltage
0.6kV/1kV
Wire insulation material
crosslinked polymer
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
40
Core section
0.5mm2
Insulation colour
black
Cable external diameter
18.5mm
Kind of material
halogen free, no flame propagation
Operating temperature
-40...120°C
Resistance to
alkaline solutions, flame, most of acids, most of alkalis, most of chemical compounds, most of oils, ozone, UV rays
CPR standard
no classification
Cable application
railway industry
Conform to the norm
EN 45545-2 EN 50264-1 EN 50264-3 EN 50264-3-1 EN 50305 EN 50525-1 IEC 60332-1-2 IEC 60332-3-24 IEC 61034-2
Gross weight521 g
Certificates
EAN code4044777917204
See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
15340049
0 in TME stock
Net price for quantities from 2000 m - 17.56 USDGross price for quantities from 2000 m - 17.56 USD
Amount (Multiplicity: 100)
Minimum order quantity: 2 000.
Multiplicity: 100.