+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15355012

Wire; ÖLFLEX® TRAIN 355 C 300V; 9x1.5mm2; crosslinked polymer


Manufacturer: LAPP

Manufacturer part number:
15355012
TME Symbol:
LAPP-15355012

Specification

Manufacturer
LAPP
Type of wire
mains
Manufacturer series
ÖLFLEX® TRAIN 355 C 300V
Cable structure
9x1.5mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
9
Core section
1.5mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
crosslinked polymer
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Kind of material
halogen free, no flame propagation
Operating temperature
-40...120°C
Resistance to
acids, alkaline solutions, bases, chemical, gasoline, most of oils, oils, ozone, UV rays
Cable application
railway industry
Flexibility class
5
Cable external diameter
13.1mm
CPR standard
no classification
Conform to the norm
EN 45545-2 EN 50264-1 EN 50264-3 EN 50264-3-1 EN 50305 EN 50306-1 EN 50525-1 IEC 60332-1-2 IEC 60332-3-24 IEC 61034-2
Gross weight336 g
Certificates
EAN code4044777186303
See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
15355012
0 in TME stock
Net price for quantities from 5000 m - 11.72 USDGross price for quantities from 5000 m - 11.72 USD
Amount (Multiplicity: 100)
Minimum order quantity: 5 000.
Multiplicity: 100.