+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15355014

Wire; ÖLFLEX® TRAIN 355 C 300V; 19x1.5mm2; crosslinked polymer

Manufacturer: LAPP

Manufacturer part number:
15355014
TME Symbol:
LAPP-15355014

Specification

Manufacturer
LAPP
Type of wire
mains
Manufacturer series
ÖLFLEX® TRAIN 355 C 300V
Cable structure
19x1.5mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
19
Core section
1.5mm2
Core marking
black, numbered
Shield structure
shielded, tinned copper braid
Wire insulation material
crosslinked polymer
Insulation colour
black
Rated voltage
0.3kV/0.5kV
Kind of material
halogen free, no flame propagation
Operating temperature
-40...120°C
Resistance to
acids, alkaline solutions, bases, chemical, gasoline, most of oils, oils, ozone, UV rays
Cable application
railway industry
Flexibility class
5
Cable external diameter
16.2mm
CPR standard
no classification
Conform to the norm
EN 45545-2 EN 50264-1 EN 50264-3 EN 50264-3-1 EN 50305 EN 50306-1 EN 50525-1 IEC 60332-1-2 IEC 60332-3-24 IEC 61034-2
Gross weight548 g
Certificates
EAN code4044777186327
See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
15355014
0 in TME stock
Net price for quantities from 3000 m - 19.21 USDGross price for quantities from 3000 m - 19.21 USD
Amount (Multiplicity: 100)