+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15371011

Wire; ÖLFLEX® TRAIN 371 1,8kV; 1x120mm2; stranded; Cu,tinned


Manufacturer: LAPP

Manufacturer part number:
15371011
TME Symbol:
LAPP-15371011

Specification

Manufacturer
LAPP
Type of wire
mains
Manufacturer series
ÖLFLEX® TRAIN 371 1,8kV
Cable structure
1x120mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core section
120mm2
Shield structure
unshielded
Wire insulation material
crosslinked polymer
Insulation colour
black
Rated voltage
1.8kV
Resistance to
acids, alkaline solutions, bases, chemical, gasoline, most of oils, oils, ozone, UV rays
Flexibility class
5
Cable application
railway industry
CPR standard
no classification
Cable external diameter
21.4mm
Kind of material
halogen free, no flame propagation
Conform to the norm
EN 45545-2 EN 50264-1 EN 50264-3 EN 50264-3-1 EN 50305 EN 50306-1 EN 50525-1 IEC 60332-1-2 IEC 60332-3-24 IEC 61034-2
Operating temperature
-40...120°C
Gross weight1.441 kg
Certificates
EAN code4044777192090
See other products in this category: Power Cords LAPP,
See other products from this series.:
*
15371011
0 in TME stock
Net price for quantities from 1 m - 71.81 USDGross price for quantities from 1 m - 71.81 USD
Net price for quantities from 10 m - 65.57 USDGross price for quantities from 10 m - 65.57 USD
Net price for quantities from 25 m - 59.33 USDGross price for quantities from 25 m - 59.33 USD
Net price for quantities from 50 m - 53.08 USDGross price for quantities from 50 m - 53.08 USD
Net price for quantities from 100 m - 46.84 USDGross price for quantities from 100 m - 46.84 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.