+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15382012

Wire; ÖLFLEX® TRAIN HT 150 F 1,8kV; silicone; 1x150mm2; stranded

Manufacturer: LAPP

Manufacturer part number:
15382012
TME Symbol:
LAPP-15382012

Specification

Manufacturer
LAPP
Type of wire
mains
Manufacturer series
ÖLFLEX® TRAIN HT 150 F 1,8kV
Wire insulation material
silicone
Cable structure
1x150mm2
Core section
150mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Insulation colour
black
Rated voltage
1.8kV
Resistance to
acids, alkaline solutions, bases, chemical, most of oils, oils, ozone, UV rays
Cable external diameter
21.8mm
Flexibility class
5
CPR standard
no classification
Cable application
railway industry
Kind of material
halogen free, no flame propagation
Shield structure
unshielded
Conform to the norm
EN 45545-2 EN 50305 EN 50382-1 EN 50382-2 EN 50525-1 IEC 60332-1-2 IEC 60332-3-24 IEC 61034-2
Operating temperature
-40...150°C
Gross weight1.438 kg
Certificates
EAN code4044777818112
See other products in this category: Silicone Cables - Single Core LAPP,
See other products from this series.:
*
15382012
0 in TME stock
Net price for quantities from 1000 m - 59.35 USDGross price for quantities from 1000 m - 59.35 USD
Amount (Multiplicity: 100)
Minimum order quantity: 1 000.
Multiplicity: 100.