+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15382021

Wire; ÖLFLEX® TRAIN HT 150 F 1,8kV; 1x4mm2; stranded; Cu; black

Manufacturer: LAPP

Manufacturer part number:
15382021
TME Symbol:
LAPP-15382021

Specification

Manufacturer
LAPP
Type of wire
mains
Manufacturer series
ÖLFLEX® TRAIN HT 150 F 1,8kV
Cable structure
1x4mm2
Core section
4mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Wire insulation material
silicone
Insulation colour
black
Rated voltage
3.6kV
Resistance to
acids, alkaline solutions, bases, chemical, most of oils, oils, ozone, UV rays
Cable external diameter
8.8mm
Flexibility class
5
CPR standard
no classification
Cable application
railway industry
Kind of material
halogen free, no flame propagation
Shield structure
unshielded
Conform to the norm
EN 45545-2 EN 50305 EN 50382-1 EN 50382-2 EN 50525-1 IEC 60332-1-2 IEC 60332-3-25 IEC 61034-2
Operating temperature
-40...150°C
Gross weight102 g
Certificates
EAN code4044777818174
See other products in this category: Silicone Cables - Single Core LAPP,
See other products from this series.:
*
15382021
0 in TME stock
Net price for quantities from 3000 m - 3.53 USDGross price for quantities from 3000 m - 3.53 USD
Amount (Multiplicity: 100)